Images are for reference only
EDA Models

UNI-ROYAL KNP01SJ0820A10

Manufacturer
UNI-ROYAL
Asian Brands
Mfr. Part #
KNP01SJ0820A10
LCSC Part #
C37394519
Package
Through Hole,D4xL9.5mm
Customer #
Key Attributes
RES 82Ω ±5% 1W Through Hole,D4xL9.5mm
Description
Wirewound Resistor 82Ω 1W ±300ppm/℃ ±5% Through Hole,D4xL9.5mm Through Hole Resistors RoHS
Datasheet pdf icon UNI-ROYAL KNP01SJ0820A10

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer UNI-ROYAL
Package Through Hole,D4xL9.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon UNI-ROYAL KNP01SJ0820A10
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 1000
Sales Unit Piece
In-Stock: 140
140 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0127 $ 0.0124 $ 0.25
200+
$ 0.0124 $ 0.0121 $ 2.42
600+
$ 0.0122 $ 0.0119 $ 7.14
2,000+
$ 0.012 $ 0.0117 $ 23.40
Standard Packaging 1000/Full Box
Better price for more quantity?
$