Images are for reference only
EDA Models

UNI-ROYAL MOR02SJ0753A10

Manufacturer
UNI-ROYAL
Asian Brands
Mfr. Part #
MOR02SJ0753A10
LCSC Part #
C37394492
Package
Through Hole,D4.5xL11.5mm
Customer #
Key Attributes
RES 75000Ω ±5% 2W Through Hole,D4.5xL11.5mm
Description
Metal Oxide Film Resistor 75kΩ 2W ±5% Through Hole,D4.5xL11.5mm Through Hole Resistors RoHS
Datasheet pdf icon UNI-ROYAL MOR02SJ0753A10

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer UNI-ROYAL
Package Through Hole,D4.5xL11.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon UNI-ROYAL MOR02SJ0753A10
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 1000
Sales Unit Piece
In-Stock: 1,000
1,000 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0132 $ 0.26
200+
$ 0.0129 $ 2.58
600+
$ 0.0127 $ 7.62
2,000+
$ 0.0125 $ 25.00
Standard Packaging 1000/Full Box
Better price for more quantity?
$