Images are for reference only
EDA Models

UNI-ROYAL MOR01SJ0621A10

Manufacturer
UNI-ROYAL
Asian Brands
Mfr. Part #
MOR01SJ0621A10
LCSC Part #
C37390340
Package
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 620Ω ±5% 1W Through Hole,D3.5xL9.5mm
Description
Metal Oxide Film Resistor 620Ω 1W ±350ppm/℃ ±5% Through Hole,D3.5xL9.5mm Through Hole Resistors RoHS
Datasheet pdf icon UNI-ROYAL MOR01SJ0621A10

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer UNI-ROYAL
Package Through Hole,D3.5xL9.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon UNI-ROYAL MOR01SJ0621A10
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 1000
Sales Unit Piece
In-Stock: 900
900 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
50+
$ 0.0091 $ 0.0090 $ 0.45
500+
$ 0.0089 $ 0.0088 $ 4.40
1,500+
$ 0.0087 $ 0.0086 $ 12.90
5,000+
$ 0.0086 $ 0.0085 $ 42.50
Standard Packaging 1000/Full Box
Better price for more quantity?
$