Broadcom ACPL-T350-500E
| Manufacturer | |
| Mfr. Part # | ACPL-T350-500E |
| LCSC Part # | C37389 |
| Package | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | 2.5 Amp Output Current IGBT Gate Driver Optocoupler |
| Description | 2.5A 5V 1.8V 15V~30V DC SOP-8-2.54mm Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOP-8-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,598 
8,598
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9261 | $ 0.93 |
10+ | $ 0.7418 | $ 7.42 |
30+ | $ 0.6497 | $ 19.49 |
100+ | $ 0.5591 | $ 55.91 |
500+ | $ 0.5045 | $ 252.25 |
1,000+ | $ 0.4763 | $ 476.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$