MICROCHIP CDLL4477/TR
| Fabricante | |
| N.º de pieza fab. | CDLL4477/TR |
| Nº LCSC | C3738462 |
| Emb. | DO-213AB |
| Número de Cliente | |
| Atrib. clave | 1 Independent 33V DO-213AB Single Zener Diodes RoHS |
| Hoja de Datos | MICROCHIP CDLL4477/TR |
| Cumplimiento RoHS | 2 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@26.4V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descripción | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@26.4V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
Descripción
This series of Zener voltage regulators complies with MIL-PRF-19500/406 and is designed for high-reliability applications where failures cannot be tolerated. These industry-recognized 1.5W Zener voltage regulators are hermetically sealed in a void-free glass construction with internal metallurgical bonding. The series includes Zener selections from 3.3V to 200V at standard 5% tolerance, with 1% and 2% tolerance versions also available. Microsemi also offers many other Zener products to address higher and lower power ratings in both through-hole and surface-mount packages.
Características
- Popular JEDEC registered series.
- Void-free hermetic glass package.
- Triple passivation.
- Extremely rugged construction.
- 1N4462 through 1N4496 use internal "Class 1" metallurgical bonds; 1N6485 through 1N6491, and 1N4460 and 1N4461 use "Class III" metallurgical bonds.
- JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/406.
- RoHS compliant versions available (commercial grade only).
Aplicaciones
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 3.3V to 200V
- Standard voltage tolerance of ±5%
- Tighter tolerances of ±2% or ±1% available
- Flexible axial lead mounting terminals
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 12.312 | $ 12.31 |
| 200+ | $ 4.7655 | $ 953.10 |
| 500+ | $ 4.598 | $ 2299.00 |
| 1,000+ | $ 4.5143 | $ 4514.30 |
Encapsulado Estándar1/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@26.4V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descripción | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@26.4V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | - |
Descripción
This series of Zener voltage regulators complies with MIL-PRF-19500/406 and is designed for high-reliability applications where failures cannot be tolerated. These industry-recognized 1.5W Zener voltage regulators are hermetically sealed in a void-free glass construction with internal metallurgical bonding. The series includes Zener selections from 3.3V to 200V at standard 5% tolerance, with 1% and 2% tolerance versions also available. Microsemi also offers many other Zener products to address higher and lower power ratings in both through-hole and surface-mount packages.
Características
- Popular JEDEC registered series.
- Void-free hermetic glass package.
- Triple passivation.
- Extremely rugged construction.
- 1N4462 through 1N4496 use internal "Class 1" metallurgical bonds; 1N6485 through 1N6491, and 1N4460 and 1N4461 use "Class III" metallurgical bonds.
- JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/406.
- RoHS compliant versions available (commercial grade only).
Aplicaciones
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 3.3V to 200V
- Standard voltage tolerance of ±5%
- Tighter tolerances of ±2% or ±1% available
- Flexible axial lead mounting terminals
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

