LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP CDLL6338/TR product image
Images for reference only

MICROCHIP CDLL6338/TR

Manufacturer
MPN
CDLL6338/TR
LCSC Part #
C3738254
Packaging
DO-213AB
Customer #
Key Attributes
1 Independent 39V DO-213AB Single Zener Diodes RoHS
DatasheetMICROCHIP CDLL6338/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.7276$ 15.73
200+$ 6.0868$ 1217.36
500+$ 5.8724$ 2936.20
1,000+$ 5.7675$ 5767.50
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AB
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@30V
Impedance(Zzt)-
Zener Voltage(Range)-
Zener Voltage(Nom)39V
Impedance(Zzk)700Ω

Introduction

AI Translation

This series of Zener voltage regulators is designed for high-reliability applications where failures cannot be tolerated. These 0.5W Zener voltage regulators feature void-free glass construction and internal metallurgical bonds for hermetic sealing. The series includes Zener selections from 2.4V to 200V with standard 5% tolerance as well as 1% and 2% tolerances. They are also available in SMT package configurations. Microsemi offers many other Zener products to meet higher and lower power ratings in both through-hole and SMT packages.

Features

AI Translation
  • JEDEC registered 1N6309 through 1N6355 series.
  • Available in 1%, 2%, and 5% voltage tolerances. (See Part Nomenclature)
  • Void-free hermetically sealed glass package.
  • 1N6321 through 1N6355 use internal "Category I" metallurgical bonds; 1N6309 through 1N6320 use "Category III" metallurgical bonds.
  • JAN, JANTX, JANTXV, and JANS reliability levels available per MIL-PRF-19500/533.
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • Compact DO-35 package (or "D" package)
  • Voltage regulation across wide operating current and temperature ranges
  • Broad selection from 2.4V to 200V
  • Standard and tight voltage tolerance options
  • Extremely rugged construction