LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES GDZ22LP3-7 product image
  • GDZ22LP3-7 thumbnail 1
  • GDZ22LP3-7 thumbnail 2
  • GDZ22LP3-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES GDZ22LP3-7RoHS

Manufacturer
MPN
GDZ22LP3-7
LCSC Part #
C3738098
Packaging
X3-DFN0603-2
Customer #
Key Attributes
DIODE ZENER 22V 250mW X3-DFN0603-2
Datasheetpdf iconDIODES GDZ22LP3-7
In-Stock: 90
90 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0613$ 0.61
100+$ 0.049$ 4.90
300+$ 0.0429$ 12.87
1,000+$ 0.0383$ 38.30
5,000+$ 0.0346$ 173.00
10,000+$ 0.0328$ 328.00
Standard Packaging10000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingX3-DFN0603-2
Tolerance-
Pd - Power Dissipation250mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)-
Diode Configuration1 Independent
Zener Voltage(Range)20.9V~23.1V
Zener Voltage(Nom)22V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra-Small Leadless Surface Mount Package (0.6 x 0.3 mm)
  • Ultra-Low Profile Package (0.3 mm)
  • Ideally Suited for Automated Assembly Processes
  • Low Leakage Current, Suitable for Battery-Powered Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability