LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
59% OFF
DIODES DDZ30CSF-7 product image
  • DDZ30CSF-7 thumbnail 1
  • DDZ30CSF-7 thumbnail 2
  • DDZ30CSF-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DDZ30CSF-7RoHS

Manufacturer
MPN
DDZ30CSF-7
LCSC Part #
C3737975
Packaging
SOD-323F
Customer #
Key Attributes
DIODE ZENER 29.09V 500mW SOD-323F
Datasheetpdf iconDIODES DDZ30CSF-7
In-Stock: 2,050
2,050 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0514$ 0.0211$ 0.21
100+$ 0.0411$ 0.0169$ 1.69
300+$ 0.036$ 0.0148$ 4.44
3,000+$ 0.0321$ 0.0132$ 39.60
6,000+$ 0.0291$ 0.0120$ 72.00
9,000+$ 0.0275$ 0.0113$ 101.70
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOD-323F
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)70nA@26.9V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)28.36V~29.82V
Zener Voltage(Nom)29.09V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500mW Power Dissipation on FR-4 PCB
  • Very Tight Tolerance on Vz
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device