LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANS1N4103C-1 product image
Images for reference only

MICROCHIP JANS1N4103C-1

Manufacturer
MPN
JANS1N4103C-1
LCSC Part #
C3736630
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 9.1V DO-35(DO-204AH) Single Zener Diodes RoHS
DatasheetMICROCHIP JANS1N4103C-1
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.6808$ 71.68
200+$ 27.7391$ 5547.82
500+$ 26.7643$ 13382.15
1,000+$ 26.283$ 26283.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)500nA@7V
Impedance(Zzt)200Ω
Zener Voltage(Range)-
Zener Voltage(Nom)9.1V
Impedance(Zzk)-

Introduction

AI Translation

The 1N4099-1 through 1N4135-1 and 1N4614-1 through 1N4627-1 series are 500mW Zener voltage regulators in axial-lead glass DO-35 packages. Available in voltages from 1.8V to 100V with tolerances of 5%, 2%, and 1%. They feature internal metallurgical bonding construction and are JANS-qualified for high-reliability applications.

Features

AI Translation
  • JEDEC-registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series.
  • Metallurgically bonded internal construction.
  • Maximum noise density of 40μV/√Hz at 6.8V and above, decreasing rapidly to 1μV/√Hz at lower voltages.
  • JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/435.
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • Flexible axial lead mounting terminals.
  • Voltage regulation across wide current and temperature ranges.
  • Broad selection from 1.8 to 100V.
  • Available in 5% (standard), 2%, and 1% voltage tolerances.
  • Hermetically sealed SMT package.