LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC BZT52B33HE3-TP product image
Images for reference only

MCC BZT52B33HE3-TPRoHS

Manufacturer
MPN
BZT52B33HE3-TP
LCSC Part #
C3736040
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 32.34V~33.7V 33V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconMCC BZT52B33HE3-TP
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0335$ 0.67
200+$ 0.0258$ 5.16
600+$ 0.0215$ 12.90
3,000+$ 0.0189$ 56.70
9,000+$ 0.0167$ 150.30
21,000+$ 0.0155$ 325.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@25V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)32.34V~33.7V
Zener Voltage(Nom)33V
Impedance(Zzk)325Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Standard Vz Tolerance is ±2%
  • Halogen Free. "Green" Device
  • AEC - Q101 Qualified
  • Planar Die Construction
  • Ideally Suited for Automated Assembly Processes
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)