RENESAS 2SK2225-E
| Manufacturer | |
| Mfr. Part # | 2SK2225-E |
| LCSC Part # | C37357 |
| Package | TO-3PFM |
| Customer # | |
| Key Attributes | MOSFET N-CH 1.5kV 2A TO-3PFM |
| Description | N-Channel 1.5kV 2A 50W Through Hole TO-3PFM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Package | TO-3PFM |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
2,799
2,799
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2237 | $ 3.22 |
10+ | $ 2.6659 | $ 26.66 |
30+ | $ 2.3869 | $ 71.61 |
100+ | $ 2.1103 | $ 211.03 |
500+ | $ 1.9447 | $ 972.35 |
1,000+ | $ 1.8595 | $ 1859.50 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$