Taiwan Semiconductor 1N4747A
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | 1N4747A |
| LCSC Part # | C3735599 |
| Packaging | DO-204AL(DO-41) |
| Customer # | |
| Key Attributes | 1W 1 Independent 19V~21V 20V DO-204AL(DO-41) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AL(DO-41) | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@12.5V | |
| Impedance(Zzt) | 22Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 19V~21V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 qualifiable
- Glass passivated chip junction
- Low profile package
- Built-in stress relief
- Low inductance
- Typical IR less than 5μA above 11V
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- For general-purpose voltage regulation and protection applications
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2743 | $ 1.37 |
| 50+ | $ 0.2168 | $ 10.84 |
| 150+ | $ 0.1922 | $ 28.83 |
| 500+ | $ 0.1615 | $ 80.75 |
| 2,500+ | $ 0.1478 | $ 369.50 |
| 5,000+ | $ 0.1396 | $ 698.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AL(DO-41) | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@12.5V | |
| Impedance(Zzt) | 22Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 19V~21V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 qualifiable
- Glass passivated chip junction
- Low profile package
- Built-in stress relief
- Low inductance
- Typical IR less than 5μA above 11V
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- For general-purpose voltage regulation and protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

