Comchip AMMSZ5240B-HF
| Manufacturer | ComchipAsian Brands |
| MPN | AMMSZ5240B-HF |
| LCSC Part # | C3735433 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 1 Independent 9.5V~10.5V 10V SOD-123 Single Zener Diodes RoHS |
| Datasheet | Comchip AMMSZ5240B-HF |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@8V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 9.5V~10.5V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@8V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 9.5V~10.5V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Planar chip structure
- 500mW power dissipation
- General purpose, medium current
- Ideal for automated assembly processes
- AEC-Q101 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1179 | $ 0.12 |
| 200+ | $ 0.0456 | $ 9.12 |
| 500+ | $ 0.044 | $ 22.00 |
| 1,000+ | $ 0.0432 | $ 43.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@8V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 9.5V~10.5V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@8V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 9.5V~10.5V | |
| Zener Voltage(Nom) | 10V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Planar chip structure
- 500mW power dissipation
- General purpose, medium current
- Ideal for automated assembly processes
- AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABZT52B10-HF | Comchip | SOD-123 | 373 | $ 0.6077 | ||
| MMSZ5240B-HF | Comchip | SOD-123 | 0 | $ 0.0734 | ||
| ACZRM5240B-HF | Comchip | SOD-123F | 0 | $ 0.1043 | ||
| AMMSZ5240A-HF | Comchip | SOD-123 | 0 | $ 0.1179 | ||
| ACZRW5240B-G | Comchip | SOD-123F | 0 | $ 0.096 | ||
| ACZRW5240B-HF | Comchip | SOD-123 | 0 | $ 0.0772 | ||
| BZT52C10-HF | Comchip | SOD-123 | 0 | $ 0.0718 | ||
| MMSZ4697-HF | Comchip | SOD-123 | 0 | $ 0.0718 | ||
| BZT52B10-HF | Comchip | SOD-123 | 0 | $ 0.0629 | ||
| MMSZ5239B-HF | Comchip | SOD-123 | 0 | $ 0.0734 |

