DIOTEC Z1SMA24
| Manufacturer | |
| MPN | Z1SMA24 |
| LCSC Part # | C3734930 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE ZENER 24V 1.5W DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-214AC(SMA) | |
| Tolerance | - | |
| Pd - Power Dissipation | 1.5W | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@18V | |
| Impedance(Zzt) | 28Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High power dissipation
- VZ specified at 5 mA
- VZ up to 100 V
- Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals
Applications
AI Translation
- Voltage stabilization and regulators (for overvoltage protection - uni- and bi- directional - see TVS series P4SMA)
- Commercial / industrial grade
In-Stock: 7,085
7,085 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0927 | $ 0.46 |
| 50+ | $ 0.0818 | $ 4.09 |
| 150+ | $ 0.0764 | $ 11.46 |
| 500+ | $ 0.0723 | $ 36.15 |
| 2,500+ | $ 0.069 | $ 172.50 |
| 7,500+ | $ 0.0674 | $ 505.50 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-214AC(SMA) | |
| Tolerance | - | |
| Pd - Power Dissipation | 1.5W | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@18V | |
| Impedance(Zzt) | 28Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High power dissipation
- VZ specified at 5 mA
- VZ up to 100 V
- Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals
Applications
AI Translation
- Voltage stabilization and regulators (for overvoltage protection - uni- and bi- directional - see TVS series P4SMA)
- Commercial / industrial grade
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

