LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY MMSZ5256C-E3-08 product image
  • MMSZ5256C-E3-08 thumbnail 1
  • MMSZ5256C-E3-08 thumbnail 2
  • MMSZ5256C-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MMSZ5256C-E3-08RoHS

Manufacturer
MPN
MMSZ5256C-E3-08
LCSC Part #
C3734722
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 30V 300mW SOD-123
Datasheetpdf iconVISHAY MMSZ5256C-E3-08
In-Stock: 2,505
2,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1368$ 0.1300$ 0.65
50+$ 0.1096$ 0.1042$ 5.21
150+$ 0.096$ 0.0912$ 13.68
500+$ 0.0859$ 0.0817$ 40.85
3,000+$ 0.0777$ 0.0739$ 221.70
6,000+$ 0.0736$ 0.0700$ 420.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@23V
Impedance(Zzt)49Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)30V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diodes Standard Zener voltage tolerance is ± 5% with a "B" suffix (e.g.: MMSZ52259), suffix "C" is ± 2% tolerance
  • AEC - Q101 qualified available ESD capability according to AEC - Q101: Human body model >8kV Machine model >800V
  • Base P/N - E3 - RoHS - compliant, commercial grade Base P/N - HE3_A - RoHS - compliant, AEC - Q101 qualified