Images are for reference only
EDA Models

Mini-Circuits LAT-0+

Manufacturer
Mfr. Part #
LAT-0+
LCSC Part #
C37347085
Package
SOT-143
Customer #
Key Attributes
Miniature Surface Mount Fixed Attenuator 50Ω 0.5W 0dB DC to 2500MHz
Description
0dB 500mW 0MHz~2.5GHz SOT-143 Attenuators RoHS
Datasheet pdf icon Mini-Circuits LAT-0+

Products Specifications

Show similar products (0) >
Type Description
Select All
Category RF and Wireless/Attenuators
Manufacturer Mini-Circuits
Package SOT-143
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8517799000
USHTS 8517790000
TARIC 8517790000
CAHTS 8517790000
BRHTS 85177900
INHTS 85177990
MXHTS 8517.70.99

Related Resources

Type Link
Datasheet pdf icon Mini-Circuits LAT-0+
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 3000
Sales Unit Piece
In-Stock: 10
10 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 4.273 $ 4.27
10+
$ 4.1633 $ 41.63
30+
$ 4.0908 $ 122.72
100+
$ 4.0182 $ 401.82
Standard Packaging 3000/Full Reel
Better price for more quantity?
$