LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MM3Z4V7B product image
  • MM3Z4V7B thumbnail 1
  • MM3Z4V7B thumbnail 2
  • MM3Z4V7B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MM3Z4V7BRoHS

Manufacturer
MPN
MM3Z4V7B
LCSC Part #
C3734621
Packaging
SOD-323F
Customer #
Key Attributes
DIODE ZENER 4.7V 200mW SOD-323F
Datasheetpdf icononsemi MM3Z4V7B
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0424$ 0.21
50+$ 0.0414$ 2.07
150+$ 0.0407$ 6.11
500+$ 0.0401$ 20.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-323F
Tolerance±2%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2.7uA@2V
Impedance(Zzt)75Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.61V~4.79V
Zener Voltage(Nom)4.7V
Impedance(Zzk)470Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener Voltage Range Selection, 2.4V to 75V
  • VZ Tolerance Selection of ± 2% (B Series)
  • Very Small and Thin SMD package
  • Matte Tin(Sn) finish, Pb Free