LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP JAN1N4460DUS/TR product image
실제 제품과 다를 수 있음

MICROCHIP JAN1N4460DUS/TR

제조업체
제조사 품번
JAN1N4460DUS/TR
LCSC 번호
C3734505
포장
MELF
고객 번호
주요 제원
1 Independent 6.2V MELF Single Zener Diodes RoHS
데이터시트MICROCHIP JAN1N4460DUS/TR
RoHS 준수2개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 35.6584$ 35.66
200+$ 13.7994$ 2759.88
500+$ 13.3151$ 6657.55
1,000+$ 13.076$ 13076.00
표준 패키지1/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Diodes/Zener/Single Zener Diodes
제조업체MICROCHIP
포장MELF
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)10uA@3.72V
Impedance(Zzt)
Zener Voltage(Nom)6.2V
Impedance(Zzk)200Ω
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

This series of SMT Zener voltage regulators conforms to MIL-PRF-19500/406 and is designed for high-reliability applications where failure is not an option. These industry-qualified 1.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections with a standard tolerance of 5% and voltage range from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers many other Zener products to address higher and lower power ratings in both through-hole and SMT packages.

주요 특징

AI 번역
  • Surface-mount equivalents of popular JEDEC registered series.
  • Void-free hermetic glass package.
  • Triple passivation.
  • Extremely rugged construction.
  • 1N4462US through 1N4496US use "Class 1" internal metallurgical bond; 1N6485US through 1N6491US, 1N4460US, and 1N4461US use "Class III" internal metallurgical bond.
  • JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/406.
  • RoHS-compliant versions available (commercial grade only).

응용 분야

AI 번역
  • Regulates voltage over a wide range of operating current and temperature.
  • Wide voltage selection from 3.3V to 200V.
  • Standard voltage tolerance of ±5% (no suffix).
  • Tighter tolerances of ±2% or ±1% available.
  • Insensitive to electrostatic discharge per MIL-STD-750 Method 1020.
  • Inherent radiation hardness as described in Microsemi MicroNote 050.