VISHAY BZM55C3V9-TR
| Manufacturer | |
| MPN | BZM55C3V9-TR |
| LCSC Part # | C3734079 |
| Packaging | SOD-80 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.9V 500mW SOD-80 |
| Datasheet | VISHAY BZM55C3V9-TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 1Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 90Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 1Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 90Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Saving space
- Hermetic sealed parts
- Electrical data identical with the devices BZT55..series, TZM..series
- Fits onto SOD-323
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
Applications
AI Translation
- Voltage stabilization
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.073 | $ 0.73 |
| 100+ | $ 0.061 | $ 6.10 |
| 300+ | $ 0.055 | $ 16.50 |
| 2,500+ | $ 0.0504 | $ 126.00 |
| 5,000+ | $ 0.0468 | $ 234.00 |
| 10,000+ | $ 0.045 | $ 450.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 1Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 90Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 1Ω | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 90Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Saving space
- Hermetic sealed parts
- Electrical data identical with the devices BZT55..series, TZM..series
- Fits onto SOD-323
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
Applications
AI Translation
- Voltage stabilization
C3734079 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZM55B3V9-TR | VISHAY | SOD-80 | 2,515 | $ 0.1308 | ||
| BZV55C3V9 | LGE | SOD-80 | 1,950 | $ 0.0163 | ||
| ZMM3V9PF-M | ST(Semtech) | LL-34 | 2,050 | $ 0.0164 | ||
| ZMM3V9-MS | MSKSEMI | LL-34 | 800 | $0.0135 $0.015 | ||
| ZMM3V9 | YONGYUTAI | MiniMELF(LL-34) | 10,100 | $0.0085 $0.0089 | ||
| TZMC3V9-GS08 | VISHAY | MiniMELF(SOD-80) | 600 | $ 0.0455 | ||
| TZMB3V9-GS08 | VISHAY | MiniMELF(SOD-80) | 450 | $ 0.0425 | ||
| ZMM55-C3V9_R1_00001 | PANJIT | MiniMELF | 0 | $ 0.031 | ||
| ZMM55-C3V9 | PANJIT | MiniMELF | 0 | $ 0.0312 | ||
| BZT55C3V9 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.0647 | ||
| BZV55C3V9 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.0691 | ||
| RLZTE-113.9B | YONGYUTAI | MiniMELF(LL-34) | 0 | $ 0.0288 |



