LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TZM5237B-GS08 product image
  • TZM5237B-GS08 thumbnail 1
  • TZM5237B-GS08 thumbnail 2
  • TZM5237B-GS08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TZM5237B-GS08RoHS

Manufacturer
MPN
TZM5237B-GS08
LCSC Part #
C3733669
Packaging
MiniMELF(SOD-80)
Customer #
Key Attributes
DIODE ZENER 8.2V 500mW MiniMELF(SOD-80)
Datasheetpdf iconVISHAY TZM5237B-GS08
In-Stock: 610
610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1664$ 0.83
50+$ 0.1626$ 8.13
150+$ 0.1602$ 24.03
500+$ 0.1577$ 78.85
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingMiniMELF(SOD-80)
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)8.2V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Very sharp reverse characteristic
  • Very high stability
  • Electrical data identical with the devices 1N5221B to 1N5267B
  • Low reverse current level
  • Standard Zener voltage tolerance ± 5%

Applications

AI Translation
  • Voltage stabilization