Comchip CZRQC24VB-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CZRQC24VB-HF |
| LCSC Part # | C3733651 |
| Packaging | SOD-923F |
| Customer # | |
| Key Attributes | 1 Independent 23.4V~24.6V 24V SOD-923F Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-923F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Pd - Power Dissipation | 125mW | |
| Reverse Leakage Current (Ir) | 100nA@18V | |
| Impedance(Zzt) | 62Ω | |
| Zener Voltage(Range) | 23.4V~24.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-923F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125mW | |
| Reverse Leakage Current (Ir) | 100nA@18V | |
| Impedance(Zzt) | 62Ω | |
| Zener Voltage(Range) | 23.4V~24.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Power dissipation 125mW.
- High voltage range 2.4 ~ 39V.
- Designed for small surface mount.
- Ultra-thin/leadless package.
- Constant voltage control.
- Lead-free product.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1179 | $ 0.12 |
| 200+ | $ 0.0456 | $ 9.12 |
| 500+ | $ 0.044 | $ 22.00 |
| 1,000+ | $ 0.0432 | $ 43.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-923F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Pd - Power Dissipation | 125mW | |
| Reverse Leakage Current (Ir) | 100nA@18V | |
| Impedance(Zzt) | 62Ω | |
| Zener Voltage(Range) | 23.4V~24.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-923F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125mW | |
| Reverse Leakage Current (Ir) | 100nA@18V | |
| Impedance(Zzt) | 62Ω | |
| Zener Voltage(Range) | 23.4V~24.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Power dissipation 125mW.
- High voltage range 2.4 ~ 39V.
- Designed for small surface mount.
- Ultra-thin/leadless package.
- Constant voltage control.
- Lead-free product.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CZRQC22VB-HF | Comchip | SOD-923F | 0 | $ 0.1179 |

