MICROCHIP BZV55C24/TR
| Manufacturer | |
| MPN | BZV55C24/TR |
| LCSC Part # | C3733257 |
| Packaging | DO-213AA |
| Customer # | |
| Key Attributes | 1 Independent 22.8V~25.6V 24V DO-213AA Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 50nA@16.8V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 50nA@16.8V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3118 | $ 3.31 |
| 200+ | $ 1.2819 | $ 256.38 |
| 500+ | $ 1.2371 | $ 618.55 |
| 1,000+ | $ 1.2156 | $ 1215.60 |
Standard Packaging264/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 50nA@16.8V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 50nA@16.8V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZV55-C24,115 | Nexperia | SOD-80C | 1,635 | $ 0.0955 | ||
| BZV55C24 | YONGYUTAI | LL-34 | 1,650 | $ 0.0125 | ||
| ZMM24-MS | MSKSEMI | LL34 | 100 | $0.0146 $0.0162 | ||
| ZMM24 | XCH | LL-34 | 50 | $ 0.011 | ||
| ZMM5252B_R1_10001 | PANJIT | MiniMELF | 1,460 | $ 0.0309 | ||
| BZV55C24 | LGE | SOD-80 | 28,400 | $ 0.0176 | ||
| BZV55-C24,135 | Nexperia | SOD-80C | 0 | $ 0.0611 | ||
| BZM55C24-TR | VISHAY | SOD-80 | 0 | $ 0.0372 | ||
| ZMM55-C24_R1_10001 | PANJIT | LL-34 | 0 | $ 0.0263 | ||
| BZT55C24 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.0647 |

