LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BC847C product image
  • BC847C thumbnail 1
  • BC847C thumbnail 2
  • BC847C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BC847CRoHS

Manufacturer
GOODWORKAsian Brands
MPN
BC847C
LCSC Part #
C37331484
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-23
Datasheetpdf iconGOODWORK BC847C
In-Stock: 3,200
3,200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0119$ 0.60
500+$ 0.0095$ 4.75
3,000+$ 0.0081$ 24.30
6,000+$ 0.0073$ 43.80
24,000+$ 0.0066$ 158.40
51,000+$ 0.0062$ 316.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerGOODWORK
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain800
Current - Collector(Ic)100mA
Pd - Power Dissipation200mW
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • Ideal for automatic insertion
  • Suitable for switching and audio amplifier applications
  • SOT-23 package