Images are for reference only
EDA Models

Bossie BX-PM1.27-2-10PU-W

Manufacturer
Bossie
Asian Brands
Mfr. Part #
BX-PM1.27-2-10PU-W
LCSC Part #
C37328894
Package
SMD,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 20POS 1.27mm DUAL ROW SMD
Description
Female Header 20 Position 1.27mm Pitch Dual Row Surface Mount -40℃~+105℃
Datasheet pdf icon Bossie BX-PM1.27-2-10PU-W
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer Bossie
Package SMD,P=1.27mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Bossie BX-PM1.27-2-10PU-W
EDA Models

Additional Information

Type Details
Minimum 47
Multiple 47
Standard Packaging 47
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 7,097
7,097 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
47+
$ 0.2725 $ 0.2589 $ 12.17
470+
$ 0.2259 $ 0.2147 $ 100.91
1,410+
$ 0.2059 $ 0.1957 $ 275.94
4,700+
$ 0.181 $ 0.1720 $ 808.40
23,500+
$ 0.17 $ 0.1615 $ 3795.25
47,000+
$ 0.1633 $ 0.1552 $ 7294.40
Standard Packaging 47/Full Tube
Better price for more quantity?
$