Bossie BX-PM1.0-2-11PU-W
| Manufacturer |
Bossie
Asian Brands |
| Mfr. Part # | BX-PM1.0-2-11PU-W |
| LCSC Part # | C37328875 |
| Package | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN SOCKET 22POS 1mm DUAL ROW SMD |
| Description | 1mm 1mm 22P 750mA 2 Gold Phosphor Bronze -40℃~+105℃ 2x11P 2mm Top Surface Mount,Vertical Square Hole SMD,P=1mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Bossie | |
| Package | SMD,P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 54 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
367 
367
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4609 $ 0.4379 | $ 0.44 |
10+ | $ 0.3975 $ 0.3777 | $ 3.78 |
54+ | $ 0.3248 $ 0.3086 | $ 16.66 |
108+ | $ 0.2923 $ 0.2777 | $ 29.99 |
486+ | $ 0.2738 $ 0.2602 | $ 126.46 |
1,026+ | $ 0.2645 $ 0.2513 | $ 257.83 |
Standard Packaging 54/Full
Tube | ||
Better price for more quantity?
$