CND-tek EP1322S-10
| Manufacturer | CND-tekAsian Brands |
| MPN | EP1322S-10 |
| LCSC Part # | C37328796 |
| Packaging | SMD-10P |
| Customer # | |
| Key Attributes | DC /Dc Transformers, Fiyback transformer for PoE applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | CND-tek | |
| Packaging | SMD-10P | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 2 | |
| Turns Ratio | 1:0.33:0.385 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 12V | |
| Output Current | 1.05A | |
| Primary Side Voltage | 36V;57V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Fiyback transformer for PoE applications.
In-Stock: 731
731 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8427$ 0.7416 | $ 0.74 |
| 10+ | $ 0.6684$ 0.5882 | $ 5.88 |
| 30+ | $ 0.5812$ 0.5115 | $ 15.35 |
| 200+ | $ 0.5311$ 0.4674 | $ 93.48 |
| 400+ | $ 0.4795$ 0.4220 | $ 168.80 |
| 1,000+ | $ 0.452$ 0.3978 | $ 397.80 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | CND-tek | |
| Packaging | SMD-10P | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 2 | |
| Turns Ratio | 1:0.33:0.385 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 12V | |
| Output Current | 1.05A | |
| Primary Side Voltage | 36V;57V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Fiyback transformer for PoE applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



