LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N4750AG product image
Images for reference only

MICROCHIP 1N4750AG

Manufacturer
MPN
1N4750AG
LCSC Part #
C3732867
Packaging
DO-41
Customer #
Key Attributes
1 Independent 27V DO-41 Single Zener Diodes RoHS
DatasheetMICROCHIP 1N4750AG
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3288$ 3.33
200+$ 1.2881$ 257.62
500+$ 1.2433$ 621.65
1,000+$ 1.2202$ 1220.20
Standard Packaging4000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-41
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)5uA@20.6V
Impedance(Zzt)35Ω
Zener Voltage(Range)-
Zener Voltage(Nom)27V
Impedance(Zzk)750Ω