LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TZMB3V9-GS08 product image
  • TZMB3V9-GS08 thumbnail 1
  • TZMB3V9-GS08 thumbnail 2
  • TZMB3V9-GS08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TZMB3V9-GS08RoHS

Manufacturer
MPN
TZMB3V9-GS08
LCSC Part #
C3732542
Packaging
MiniMELF(SOD-80)
Customer #
Key Attributes
DIODE ZENER 3.9V 500mW MiniMELF(SOD-80)
Datasheetpdf iconVISHAY TZMB3V9-GS08
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0333$ 0.33
100+$ 0.0326$ 3.26
300+$ 0.0322$ 9.66
1,000+$ 0.0317$ 31.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingMiniMELF(SOD-80)
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)2uA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.82V~3.98V
Zener Voltage(Nom)3.9V
Impedance(Zzk)90Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Very sharp reverse characteristic
  • Low reverse current level
  • Very high stability
  • Low noise
  • TZMC VZ-tolerance ± 5%
  • TZMB VZ-tolerance ± 2%

Applications

AI Translation
  • Voltage stabilization