LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC BZT52C9V1S-TP product image
Images for reference only

MCC BZT52C9V1S-TPRoHS

Manufacturer
MPN
BZT52C9V1S-TP
LCSC Part #
C3731963
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 9.1V 200mW SOD-323
Datasheetpdf iconMCC BZT52C9V1S-TP
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0644$ 1.29
200+$ 0.0594$ 11.88
600+$ 0.0567$ 34.02
3,000+$ 0.0555$ 166.50
9,000+$ 0.054$ 486.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-323
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.5V~9.6V
Zener Voltage(Nom)9.1V
Impedance(Zzk)100Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • Ideally Suited for Automated Assembly Processes
  • General Purpose Medium Current
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant: ("P" Suffix Designates RoHS Compliant)