ROHM PTZTFTE2512B
| Manufacturer | |
| MPN | PTZTFTE2512B |
| LCSC Part # | C3731734 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 12V~13.5V 12V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet | ROHM PTZTFTE2512B |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@9V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 12V~13.5V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@9V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 12V~13.5V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Low power die type
- VZ test time: 40ms
Applications
AI Translation
- Voltage Regulation
- Construction
- Silicon Epitaxial Planar
In-Stock: 167
167 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6228 | $ 0.62 |
| 10+ | $ 0.6064 | $ 6.06 |
| 30+ | $ 0.5966 | $ 17.90 |
| 100+ | $ 0.5851 | $ 58.51 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@9V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 12V~13.5V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@9V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 12V~13.5V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Low power die type
- VZ test time: 40ms
Applications
AI Translation
- Voltage Regulation
- Construction
- Silicon Epitaxial Planar
C3731734 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTZ12B | GOODWORK | SMA | 1,710 | $0.0513 $0.0641 | ||
| PTZ12B-MS | MSKSEMI | SMA | 1,620 | $0.0658 $0.0692 | ||
| PTZTE2512B-MS | MSKSEMI | SMA | 840 | $0.0673 $0.0708 | ||
| 1SMA1A12 | BORN | SMA | 9,360 | $ 0.0425 | ||
| 1SMA4742A | Jingdao Microelectronics | SMA | 70,100 | $ 0.0341 | ||
| 1SMA4742A | MDD(Microdiode Semiconductor) | SMA(DO-214AC) | 55,760 | $0.0502 $0.0534 | ||
| SMAZ12-13-F | DIODES | SMA | 18,765 | $ 0.1462 | ||
| 1SMA4742A | LGE | DO-214AC(SMA) | 5,730 | $ 0.0604 | ||
| PTZTE2512B | ROHM | SMA(DO-214AC) | 0 | $ 0.0516 | ||
| SZA12A | LRC | DO-214AC | 0 | $ 0.073 |

