LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZD27C30P-E3-08 product image
  • BZD27C30P-E3-08 thumbnail 1
  • BZD27C30P-E3-08 thumbnail 2
  • BZD27C30P-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZD27C30P-E3-08RoHS

Manufacturer
MPN
BZD27C30P-E3-08
LCSC Part #
C3731443
Packaging
SMF(DO-219AB)
Customer #
Key Attributes
DIODE ZENER 30V 2300mW SMF(DO-219AB)
Datasheetpdf iconVISHAY BZD27C30P-E3-08
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9677$ 0.97
10+$ 0.7888$ 7.89
30+$ 0.6986$ 20.96
100+$ 0.6099$ 60.99
500+$ 0.557$ 278.50
1,000+$ 0.529$ 529.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSMF(DO-219AB)
Tolerance-
Pd - Power Dissipation2.3W
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)5uA@24V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)28V~32V
Zener Voltage(Nom)30V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Sillicon planar Zener diodes
  • Low profile surface-mount package
  • Zener and surge current specification
  • Low leakage current
  • Excellent stability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • Meets JESD 201 class 2 whisker test
  • ESD capability according to AEC-Q101: human body model: >8kV machine model: >800V
  • Wave and reflow solderable
  • AEC-Q101 qualified available
  • Base P/N-E3 - RoHS-compliant, and commercial grade
  • Base P/N-HE3 - RoHS-compliant, and AEC-Q101 qualified
  • Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL