LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM CDZVT2R30B

Manufacturer
MPN
CDZVT2R30B
LCSC Part #
C3730916
Packaging
SOD-923
Customer #
Key Attributes
1 Independent 29.19V~30.69V 30V SOD-923 Single Zener Diodes RoHS
DatasheetROHM CDZVT2R30B
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerROHM
PackagingSOD-923
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation100mW
Reverse Leakage Current (Ir)100nA@23V
Impedance(Zzt)200Ω
Zener Voltage(Range)29.19V~30.69V
Zener Voltage(Nom)30V
Impedance(Zzk)200Ω

Features

AI Translation
  • High reliability
  • Compact package

Applications

AI Translation
  • Voltage regulation