LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX8450-C5V6R product image
  • BZX8450-C5V6R thumbnail 1
  • BZX8450-C5V6R thumbnail 2
  • BZX8450-C5V6R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX8450-C5V6RRoHS

Manufacturer
MPN
BZX8450-C5V6R
LCSC Part #
C3730432
Packaging
TO-236AB
Customer #
Key Attributes
DIODE ZENER 5.6V 250mW TO-236AB
Datasheetpdf iconNexperia BZX8450-C5V6R
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0823$ 0.41
50+$ 0.0658$ 3.29
150+$ 0.0576$ 8.64
500+$ 0.0514$ 25.70
3,000+$ 0.0465$ 139.50
6,000+$ 0.044$ 264.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingTO-236AB
Tolerance±5%
Pd - Power Dissipation250mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece