LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP CD5333B product image
Images for reference only

MICROCHIP CD5333B

Manufacturer
MPN
CD5333B
LCSC Part #
C3730422
Packaging
-
Customer #
Key Attributes
3.3V Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP CD5333B
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0097$ 6.01
200+$ 2.3262$ 465.24
500+$ 2.2444$ 1122.20
1,000+$ 2.2043$ 2204.30
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
Packaging-
Diode Configuration-
Tolerance±5%
Operating Junction Temperature Range-65℃~+200℃
Pd - Power Dissipation-
Reverse Leakage Current (Ir)300uA@1V
Impedance(Zzt)
Zener Voltage(Range)-
Zener Voltage(Nom)3.3V
Impedance(Zzk)400Ω