LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC BZX84C5V6-TP product image
  • BZX84C5V6-TP thumbnail 1
  • BZX84C5V6-TP thumbnail 2
  • BZX84C5V6-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC BZX84C5V6-TPRoHS

Manufacturer
MPN
BZX84C5V6-TP
LCSC Part #
C3730033
Packaging
SOT-23
Customer #
Key Attributes
350mW 1 Independent 5.2V~6V 5.6V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconMCC BZX84C5V6-TP
In-Stock: 2,180
2,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0237$ 0.47
200+$ 0.0186$ 3.72
600+$ 0.0158$ 9.48
3,000+$ 0.0141$ 42.30
9,000+$ 0.0126$ 113.40
21,000+$ 0.0118$ 247.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOT-23
Tolerance±5%
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • Zener Voltages from 2.4V - 75V
  • Ideally Suited for Automated Assembly Processes
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)