Nexperia MM5Z15VT5GF
| Manufacturer | |
| MPN | MM5Z15VT5GF |
| LCSC Part # | C3728569 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 300mW SOD-523 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@10.5V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 14.7V~15.3V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@10.5V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 14.7V~15.3V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an SOD523 (SC- 79) ultra small flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 300mW
- Tolerance series: ± 2%
- Wide working voltage range: nominal 2.4V to 36V
- Low differential resistance
Applications
AI Translation
- General regulation functions
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.387 | $ 1.94 |
| 50+ | $ 0.3072 | $ 15.36 |
| 150+ | $ 0.2729 | $ 40.94 |
| 500+ | $ 0.2302 | $ 115.10 |
| 3,000+ | $ 0.2017 | $ 605.10 |
| 6,000+ | $ 0.1903 | $ 1141.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@10.5V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 14.7V~15.3V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@10.5V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 14.7V~15.3V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an SOD523 (SC- 79) ultra small flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 300mW
- Tolerance series: ± 2%
- Wide working voltage range: nominal 2.4V to 36V
- Low differential resistance
Applications
AI Translation
- General regulation functions
C3728569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX585-B15,115 | Nexperia | SOD-523(SC-79) | 32,930 | $ 0.044 | ||
| SZMM5Z15VT5GF | Nexperia | SOD-523 | 9,100 | $ 0.0491 | ||
| BZT585B15TQ-13 | DIODES | SOD-523 | 60 | $ 0.1232 | ||
| BZT585B15TQ-13 | DIODES | SOD-523 | 20 | $ 0.1232 | ||
| BZT585B15TQ-7 | DIODES | SOD-523 | 5 | $ 0.1272 | ||
| BZX585-C15,135 | Nexperia | SOD-523(SC-79) | 156,960 | $ 0.0307 | ||
| BZX585-C15,115 | Nexperia | SOD-523(SC-79) | 1,750 | $ 0.0469 | ||
| BZX585-B15,135 | Nexperia | SOD-523(SC-79) | 0 | $ 0.0985 | ||
| BZT585B15T-7 | DIODES | SOD-523 | 0 | $ 0.0491 | ||
| BZX585B15 RSG | Taiwan Semiconductor | SOD-523F | 0 | $ 0.1024 |



