LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N4615 product image
Images for reference only

MICROCHIP 1N4615

Manufacturer
MPN
1N4615
LCSC Part #
C3728437
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 2V DO-213AA Single Zener Diodes RoHS
DatasheetMICROCHIP 1N4615
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7812$ 2.78
200+$ 1.0767$ 215.34
500+$ 1.0397$ 519.85
1,000+$ 1.0212$ 1021.20
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation480mW
Reverse Leakage Current (Ir)2.5uA@1V
Impedance(Zzt)1.25kΩ
Zener Voltage(Range)-
Zener Voltage(Nom)2V
Impedance(Zzk)-

Introduction

AI Translation

The popular 1N4099 through 1N4135 and 1N4614 through 1N4627 series 0.5W Zener voltage regulators offer 1.8V to 100V selections in standard 5% tolerance as well as tighter tolerances, with the tighter tolerances identified by different suffix letters on the part number. These glass axial-lead DO-35 Zener diodes are available with a "-1" suffix for internal metallurgical bonding, or an e3 suffix for RoHS compliance. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.

Features

AI Translation
  • JEDEC-registered 1N4099 to 1N4135 and 1N4614 to 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix
  • Commercial SMT devices also available in a separate datasheet as 1N4099UR to 1N4135UR and 1N4614UR to 1N4627UR in DO-213AA package (consult factory for other options)
  • Equivalent products available in DO-7 glass case axial-lead Zener diodes
  • RoHS-compliant devices available by adding "e3" suffix

Applications

AI Translation
  • Voltage regulation across wide operating current and temperature ranges
  • Wide voltage selection from 1.8 to 100V
  • Standard voltage tolerance of ±5% (no suffix)
  • Tight tolerances of ±2% or ±1% available with C or D suffix respectively
  • Flexible axial lead mounting terminals