EATON P4SMA15A
| Manufacturer | |
| MPN | P4SMA15A |
| LCSC Part # | C37272851 |
| Packaging | DO-214AC |
| Customer # | |
| Key Attributes | 21.2V 19.3A 400W@10/1000us 14.3V Unidirectional 12.8V DO-214AC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | DO-214AC | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 14.3V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile SMA package
- Excellent clamping capability
- 400 W peak pulse power capability under 10/1000 μs waveform
- Typical reverse current (IR) less than 1 μA above 12 V
- Fast response time: from 0 V to minimum breakdown voltage (VBR) typically less than 1.0 ps
- High-temperature reflow soldering: +260 °C / 40 s at leads
- Plastic package meets UL 94 V-0 flammability rating
- Compliant with Moisture Sensitivity Level (MSL) 1
- Leads: tin-plated, meets J-STD-002 solderability requirements
- Surface mount application optimizing board space
- UL 497B recognized. File No.: E198449, Guide QVGQ2
Applications
AI Translation
- Consumer Electronics - Telecommunications - Computers & Servers - Home Appliances - Industrial Automation - Mobile Devices & Wearables
In-Stock: 545
545 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2043 | $ 1.02 |
| 50+ | $ 0.1999 | $ 10.00 |
| 150+ | $ 0.197 | $ 29.55 |
| 500+ | $ 0.1941 | $ 97.05 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | DO-214AC | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 14.3V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile SMA package
- Excellent clamping capability
- 400 W peak pulse power capability under 10/1000 μs waveform
- Typical reverse current (IR) less than 1 μA above 12 V
- Fast response time: from 0 V to minimum breakdown voltage (VBR) typically less than 1.0 ps
- High-temperature reflow soldering: +260 °C / 40 s at leads
- Plastic package meets UL 94 V-0 flammability rating
- Compliant with Moisture Sensitivity Level (MSL) 1
- Leads: tin-plated, meets J-STD-002 solderability requirements
- Surface mount application optimizing board space
- UL 497B recognized. File No.: E198449, Guide QVGQ2
Applications
AI Translation
- Consumer Electronics - Telecommunications - Computers & Servers - Home Appliances - Industrial Automation - Mobile Devices & Wearables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



