LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rockchip RK3588M product image
  • RK3588M thumbnail 1
  • RK3588M thumbnail 2
  • RK3588M thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Rockchip RK3588MRoHS

Manufacturer
RockchipAsian Brands
MPN
RK3588M
LCSC Part #
C37261491
Packaging
FCBGA-1088L(23x23)
Customer #
Key Attributes
ARM Cortex‑A7 FCBGA-1088L(23x23) Microcontrollers RoHS
Datasheetpdf iconRockchip RK3588M
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 96.219$ 96.22
30+$ 91.4517$ 2743.55
Standard Packaging600/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRockchip
PackagingFCBGA-1088L(23x23)
DAC (Bit)16bit
ADC (Bit)10bit;24bit
Operating Temperature-40℃~125℃
Program Memory Type-
Voltage - Supply-
CPU CoreARM Cortex‑A7
EEPROM-
Program Storage Size-
Core Size-
CPU Maximum Speed-
Oscillator Type-
Number of I/O-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece