TDK B43634A9227M000
| Manufacturer | |
| MPN | B43634A9227M000 |
| LCSC Part # | C3723551 |
| Packaging | Through Hole,D22xL42mm |
| Customer # | |
| Key Attributes | ±20% 400V 220uF 740mΩ Through Hole,D22xL42mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43634A9227M000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL42mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Lifetime | 8000hrs@85℃ | |
| Ripple Current | 1.52A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 740mΩ | |
| Height - Seated (Max) | 42mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL42mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Lifetime | 8000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.52A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 740mΩ | |
| Height - Seated (Max) | 42mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6759 | $ 1.68 |
| 200+ | $ 0.6485 | $ 129.70 |
| 500+ | $ 0.6263 | $ 313.15 |
| 1,000+ | $ 0.6152 | $ 615.20 |
Standard Packaging160/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL42mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Lifetime | 8000hrs@85℃ | |
| Ripple Current | 1.52A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 740mΩ | |
| Height - Seated (Max) | 42mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL42mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Lifetime | 8000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.52A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 740mΩ | |
| Height - Seated (Max) | 42mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
C3723551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LS227M400N45RR0VH2SP0 | Chengx | Similar | Through Hole,D22xL45mm | 48 | $1.6821 $1.869 | ||
| TLS400V220M22*40 | SAMYOUNG | Similar | Through Hole,D22xL40mm | 35 | $ 2.7149 | ||
| TDC 400V220 22*45 | SAMYOUNG | Similar | Through Hole,D22xL45mm | 80 | $2.3527 $2.4765 | ||
| LSG400M227Q303S1AA | KNSCHA | Similar | Through Hole,D22xL30mm | 169 | $1.2843 $1.4594 | ||
| LSG400M227Q353S1AA | KNSCHA | Similar | Through Hole,D22xL35mm | 27 | $1.0024 $1.139 |

