Rubycon 450MXK680MEFCSN30X55
| Manufacturer | |
| Mfr. Part # | 450MXK680MEFCSN30X55 |
| LCSC Part # | C3722942 |
| Package | Through Hole,D30xL55mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 450V TH |
| Description | 680uF ±20% 450V Aluminum Electrolytic Capacitors Through Hole,D30xL55mm 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D30xL55mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
953 
953
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.5704 | $ 8.57 |
10+ | $ 7.3708 | $ 73.71 |
30+ | $ 6.6394 | $ 199.18 |
100+ | $ 6.0262 | $ 602.62 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$