TDK B43643C5227M052
| Manufacturer | |
| MPN | B43643C5227M052 |
| LCSC Part # | C3722257 |
| Packaging | Through Hole,D30xL27mm |
| Customer # | |
| Key Attributes | ±20% 450V 220uF 770mΩ Through Hole,D30xL27mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43643C5227M052 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1.09A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 770mΩ | |
| Height - Seated (Max) | 27mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.09A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 770mΩ | |
| Height - Seated (Max) | 27mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1135 | $ 2.11 |
| 200+ | $ 0.8182 | $ 163.64 |
| 500+ | $ 0.7905 | $ 395.25 |
| 1,000+ | $ 0.775 | $ 775.00 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 1.09A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 770mΩ | |
| Height - Seated (Max) | 27mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.09A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 770mΩ | |
| Height - Seated (Max) | 27mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
C3722257 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43640F5227M000 | TDK | Through Hole,D30xL27mm | 0 | $ 2.1113 | ||
| B43641C5227M057 | TDK | Through Hole,D30xL27mm | 0 | $ 2.1984 | ||
| MAL209334221E3 | VISHAY | Through Hole,D30xL27mm | 0 | $ 5.1081 | ||
| B43630C5227M000 | TDK | Through Hole,D30xL27mm | 0 | $ 2.6986 | ||
| ECO-S2WB221DA | PANASONIC | - | 0 | $ 7.7741 | ||
| EET-HD2W221KJ | PANASONIC | - | 0 | $ 12.2862 | ||
| B43544F5227M000 | TDK | Through Hole,D30xL37mm | 0 | $ 2.0343 | ||
| B43544B5227M000 | TDK | Through Hole | 0 | $ 2.5843 | ||
| B43508C5227M000 | TDK | Through Hole,D30xL30mm | 0 | $ 3.4797 | ||
| EET-ED2W221DA | PANASONIC | - | 0 | $ 8.0987 |

