Rubycon 350USC470MEFCSN30X35
| Manufacturer | |
| MPN | 350USC470MEFCSN30X35 |
| LCSC Part # | C3721919 |
| Packaging | Through Hole,D30xL35mm |
| Customer # | |
| Key Attributes | ±20% 350V 470uF Through Hole,D30xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 350USC470MEFCSN30X35 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D30xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 2.53A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D30xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.53A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7489 | $ 5.75 |
| 200+ | $ 2.2244 | $ 444.88 |
| 500+ | $ 2.1468 | $ 1073.40 |
| 1,000+ | $ 2.1087 | $ 2108.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D30xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 2.53A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D30xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.53A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
C3721919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 400MXK470MEFC30X35 | Rubycon | Through Hole,D30xL35mm | 0 | $ 6.6553 |

