LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek SMAJ28A product image
Images for reference only

Meritek SMAJ28A

Manufacturer
MPN
SMAJ28A
LCSC Part #
C3720874
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
45.4VC Clamp 8.81A Ipp TVS DIODE DO-214AC(SMA)
Datasheetpdf iconMeritek SMAJ28A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.075$ 0.08
200+$ 0.0291$ 5.82
500+$ 0.028$ 14.00
1,000+$ 0.0275$ 27.50
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMeritek
PackagingDO-214AC(SMA)
Clamping Voltage45.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)8.81A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Voltage - Breakdown31.1V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)28V

Features

AI Translation
  • Breakdown Voltage from 5.0 to 440V
  • 400W peak power dissipation with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
  • Glass passivated chip
  • Excellent clamping capability
  • Fast response time
  • Terminal: Solderable per MIL-STD-750, Method 2026
  • Epoxy: UL 94V-0 rate flame retardant
  • UL/cUL safety approved: certification No: E223045