Littelfuse SMAJ188CA
| Manufacturer | |
| MPN | SMAJ188CA |
| LCSC Part # | C3720496 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 304VC Clamp 1.4A Ipp TVS DIODE DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 304V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 188V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMAJ series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 400W Peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01 %
- Excellent clamping capability
- Typical |R less than 1μΔ when VBR min>12V
- For surface mounted applications to optimize board space
- Low profle package
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Fast response time: typically less than 1.0ρs from 0 Volts to VBR min
- Glass passivated junction
- Low inductance
- High temperature to refow soldering guaranteed: 260°C/30sec
- V @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- Plastic package is fammability rated V-0 per Underwriters Laboratories
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free Plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal fnish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2255 | $ 1.13 |
| 50+ | $ 0.1783 | $ 8.92 |
| 150+ | $ 0.1581 | $ 23.72 |
| 500+ | $ 0.1328 | $ 66.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 304V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 188V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMAJ series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 400W Peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01 %
- Excellent clamping capability
- Typical |R less than 1μΔ when VBR min>12V
- For surface mounted applications to optimize board space
- Low profle package
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Fast response time: typically less than 1.0ρs from 0 Volts to VBR min
- Glass passivated junction
- Low inductance
- High temperature to refow soldering guaranteed: 260°C/30sec
- V @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- Plastic package is fammability rated V-0 per Underwriters Laboratories
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free Plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal fnish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

