Meritek SMDJ15A
| 제조업체 | |
| 제조사 품번 | SMDJ15A |
| LCSC 번호 | C3720307 |
| 포장 | DO-214AB(SMC) |
| 고객 번호 | |
| 주요 제원 | 24.4VC Clamp 122.95A Ipp TVS DIODE DO-214AB(SMC) |
| 데이터시트 | |
| 대체 부품 | 20 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Meritek | |
| 포장 | DO-214AB(SMC) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 122.95A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Meritek | |
| 포장 | DO-214AB(SMC) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 122.95A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- Breakdown Voltage from 5.0 to 440V
- 3000W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.4329 | $ 0.43 |
| 200+ | $ 0.1676 | $ 33.52 |
| 500+ | $ 0.1617 | $ 80.85 |
| 1,000+ | $ 0.1588 | $ 158.80 |
표준 패키지500/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Meritek | |
| 포장 | DO-214AB(SMC) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 122.95A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Meritek | |
| 포장 | DO-214AB(SMC) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 122.95A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- Breakdown Voltage from 5.0 to 440V
- 3000W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| SMDJ15A | JKSEMI | SMC(DO214AB) | 2,895 | $ 0.1503 | ||
| SMDJ15A | Brightking | SMC(DO-214AB) | 1,315 | $ 0.2076 | ||
| SMDJ15A | GOODWORK | SMC | 200 | $ 0.3223 | ||
| SMDJ15A | Liown | SMC(DO-214AB) | 90 | $0.1697 $0.2828 | ||
| SMDJ15A | TECH PUBLIC | SMC | 2,580 | $0.1961 $0.2064 | ||
| SMDJ15A | BORN | SMC(DO-214AB) | 1,885 | $ 0.1895 | ||
| SMDJ15A | PDW | SMC | 200 | $ 0.2912 | ||
| SMDJ15A | PAKER | SMC(DO-214AB) | 40 | $ 0.1708 | ||
| SMDJ15A | TWGMC | DO-214AB(SMC) | 2,930 | $ 0.1508 | ||
| SMDJ15A | Jingdao Microelectronics | SMC | 1,775 | $ 0.2295 | ||
| SMDJE15A | EATON | SMC | 0 | $ 0.1588 | ||
| 3.0SMI15A | SMC | SMC(DO-214AB) | 0 | $ 0.2512 | ||
| 3.0SMCJ15A | SMC | SMC(DO-214AB) | 0 | $ 0.6032 | ||
| SMDJ15A | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.5955 | ||
| SMDJ15A | RUILON | DO-214AB | 0 | $ 0.4345 | ||
| 5.0SMDJ15A-Q | BOURNS | DO-214AB(SMC) | 0 | $ 1.0351 | ||
| SMDJ15A | MDD(Microdiode Semiconductor) | SMC | 0 | $ 0.3704 | ||
| SMDJ15A | YFW | DO-214AB(SMC) | 0 | $0.3260 $0.3431 | ||
| 5.0SMDJ15AS | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.2405 | ||
| 5.0SMDJ15ASHRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 13.3767 |

