BOURNS SMCJ85CA
| Manufacturer | |
| Mfr. Part # | SMCJ85CA |
| LCSC Part # | C3720197 |
| Package | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 85VWM 137VC SMC(DO-214AB) |
| Description | 11A 1.5kW 137V 94.4V Bidirectional 85V SMC(DO-214AB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Package | SMC(DO-214AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3796 | $ 1.38 |
10+ | $ 1.153 | $ 11.53 |
30+ | $ 1.0289 | $ 30.87 |
100+ | $ 0.8892 | $ 88.92 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$