SMC SMAJ120CA
| Fabricante | SMCAsian Brands |
| N.º de pieza fab. | SMAJ120CA |
| Nº LCSC | C3720014 |
| Emb. | SMA(DO-214AC) |
| Número de Cliente | |
| Atrib. clave | 193VC Clamp 2A Ipp TVS DIODE SMA(DO-214AC) |
| Hoja de Datos | SMC SMAJ120CA |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 2 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | SMC | |
| Emb. | SMA(DO-214AC) | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | SMC | |
| Emb. | SMA(DO-214AC) | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Glass Passivated Die Construction
- 400W Peak Pulse Power Dissipation
- 5.0V - 300V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Plastic Case Material has UL Flammability Classification Rating 94V-O
- ROHS Compliant
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
- “-A” suffix is for Automotive qualified
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.0635 | $ 0.06 |
| 200+ | $ 0.0246 | $ 4.92 |
| 500+ | $ 0.0237 | $ 11.85 |
| 1,000+ | $ 0.0233 | $ 23.30 |
Encapsulado Estándar5000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | SMC | |
| Emb. | SMA(DO-214AC) | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | SMC | |
| Emb. | SMA(DO-214AC) | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Glass Passivated Die Construction
- 400W Peak Pulse Power Dissipation
- 5.0V - 300V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Plastic Case Material has UL Flammability Classification Rating 94V-O
- ROHS Compliant
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
- “-A” suffix is for Automotive qualified
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

