ST P6KE30CA
| Manufacturer | |
| MPN | P6KE30CA |
| LCSC Part # | C3719996 |
| Packaging | DO-15(DO-204AC) |
| Customer # | |
| Key Attributes | TVS DIODE 26VWM 53.5VC DO-15(DO-204AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 53.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 75A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 28.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The P6KE TVS series is designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 600 W 10/1000 μ s. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Features
- Peak pulse power: 600 W (10/1000 μs) up to 4 kW (8/20 μs)
- Stand-off voltage range from 5.8 V to 376 V
- Unidirectional and bidirectional types
- Operating Tj max: 175 ℃
- High power capability at Tj max.: up to 420 W (10/1000 µs)
- Lead finishing: matte tin plating
- UL94, V0
- J-STD-020 MSL level 1
- J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026
- JESD-201 class 2 whisker test
- UL 497B file number: QVGQ2.E136224
- IEC 61000-4-4 level 4: 4 kV
- IEC 61000-4-2, C = 150 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2697 | $ 1.35 |
| 50+ | $ 0.2101 | $ 10.51 |
| 150+ | $ 0.1845 | $ 27.68 |
| 1,000+ | $ 0.1527 | $ 152.70 |
| 2,000+ | $ 0.1385 | $ 277.00 |
| 5,000+ | $ 0.13 | $ 650.00 |
Standard Packaging1000/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 53.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 75A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 28.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The P6KE TVS series is designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 600 W 10/1000 μ s. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Features
- Peak pulse power: 600 W (10/1000 μs) up to 4 kW (8/20 μs)
- Stand-off voltage range from 5.8 V to 376 V
- Unidirectional and bidirectional types
- Operating Tj max: 175 ℃
- High power capability at Tj max.: up to 420 W (10/1000 µs)
- Lead finishing: matte tin plating
- UL94, V0
- J-STD-020 MSL level 1
- J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026
- JESD-201 class 2 whisker test
- UL 497B file number: QVGQ2.E136224
- IEC 61000-4-4 level 4: 4 kV
- IEC 61000-4-2, C = 150 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



