Meritek SMAJ70A
| Produttore | |
| Cod. Prod. | SMAJ70A |
| Cod. LCSC | C3719869 |
| Imballo | DO-214AC(SMA) |
| Numero Cliente | |
| Attr. chiave | 113VC Clamp 3.54A Ipp TVS DIODE DO-214AC(SMA) |
| Scheda Tecnica | Meritek SMAJ70A |
| Parti alternative | 5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Meritek | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.54A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Meritek | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.54A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Breakdown Voltage from 5.0 to 440V
- 400W peak power dissipation with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability
- Fast response time
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Meritek | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.54A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Meritek | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.54A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Breakdown Voltage from 5.0 to 440V
- 400W peak power dissipation with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability
- Fast response time
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

